Panduit Cable Tie, Non-Releasable, 361 mm x 2.7mm, Black Nylon
- RS Stock No.:
- 274-0075
- Distrelec Article No.:
- 301-42-059
- Mfr. Part No.:
- BT4M-C0
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$90.30
(exc. GST)
$99.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.903 | $90.30 |
*price indicative
- RS Stock No.:
- 274-0075
- Distrelec Article No.:
- 301-42-059
- Mfr. Part No.:
- BT4M-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 361mm | |
| Width | 2.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 80N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 101.6mm | |
| Standards/Approvals | 11130200, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), QPL-AS23190, RoHS, UL 62275 (File E56854), 05968/C0 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 361mm | ||
Width 2.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 80N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 101.6mm | ||
Standards/Approvals 11130200, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), QPL-AS23190, RoHS, UL 62275 (File E56854), 05968/C0 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Curved tip is easy to pick up from flat surfaces
Allows faster initial threading to speed installation
Related links
- Panduit Cable Tie 361 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Black Nylon
