Panduit Cable Tie PLT
- RS Stock No.:
- 846-9750
- Distrelec Article No.:
- 155-03-123
- Mfr. Part No.:
- PLT2S-C0
- Brand:
- Panduit
Bulk discount available
Subtotal (1 bag of 100 units)*
$46.57
(exc. GST)
$51.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $46.57 | $0.466 |
| 15 - 49 | $41.96 | $0.42 |
| 50 + | $38.16 | $0.382 |
*price indicative
- RS Stock No.:
- 846-9750
- Distrelec Article No.:
- 155-03-123
- Mfr. Part No.:
- PLT2S-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | CE, UL, RoHS, CSA Certified | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals CE, UL, RoHS, CSA Certified | ||
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 287 mm x 3.6 mm, Black Nylon
- Panduit Cable Tie 780 mm x 4.7 mm, Black Nylon
- Panduit Cable Tie 538 mm x 4.7 mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6 mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7 mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7 mm, Black Nylon
- Panduit Cable Tie 216 mm x 4.7 mm, White Nylon
