HellermannTyton Cable Tie, Releasable, 195 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 190-3736
- Distrelec Article No.:
- 304-27-799
- Mfr. Part No.:
- 131-55009 LR55R-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$47.41
(exc. GST)
$52.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $47.41 | $0.474 | - |
| 15 - 49 | $45.73 | $0.457 | 3% |
| 50 + | $43.59 | $0.436 | 8% |
*price indicative
- RS Stock No.:
- 190-3736
- Distrelec Article No.:
- 304-27-799
- Mfr. Part No.:
- 131-55009 LR55R-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 195mm | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 245N | |
| Maximum Operating Temperature | 85°C | |
| Series | LR55R | |
| Standards/Approvals | RoHS, UL | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 195mm | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 245N | ||
Maximum Operating Temperature 85°C | ||
Series LR55R | ||
Standards/Approvals RoHS, UL | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- DE

HellermannTyton LR55R Series Cable Tie, 195mm Length, 245N Tensile Strength - 131-55009 LR55R-PA66-NA
This cable tie from the LR55 Series is designed for reliable and versatile use. Measuring 195mm in length and 4.7mm in width, it is made from polyamide 66 and features a maximum bundle diameter of 50mm. It has a flammability rating of UL94 V2, ensuring safety in demanding environments.
Features & Benefits
• Releasable design allows for easy adjustments and reuse
• Nylon construction provides strength and weather resistance
• Maximum tensile strength of 245N supports heavy loads
• Accommodates bundle diameters up to 50mm
Applications
• Organising wires in electrical installations
• Securing components in automation systems
• Bundling cables in mechanical environments
• Employable in outdoor settings where durability is essential
Can it withstand extreme temperatures?
Yes, it operates effectively from -40°C to +85°C.
Related links
- HellermannTyton Cable Tie 195 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.7mm, Natural Polyamide 66
