Thomas & Betts Cable Tie, Non-Releasable, 360.68 mm x 4.8mm, Green Polyamide 4.6
- RS Stock No.:
- 812-5551
- Mfr. Part No.:
- 7TAG009590R0016 TYHT28M
- Brand:
- Thomas & Betts
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,772.32
(exc. GST)
$1,949.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $1,772.32 | $1.772 |
| 15 - 49 | $1,710.26 | $1.71 |
| 50 + | $1,630.55 | $1.631 |
*price indicative
- RS Stock No.:
- 812-5551
- Mfr. Part No.:
- 7TAG009590R0016 TYHT28M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 360.68mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Green | |
| Material | Polyamide 4.6 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 222.4N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 150°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 102mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 360.68mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Green | ||
Material Polyamide 4.6 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 222.4N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 150°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 102mm | ||
Standards/Approvals UL 94 V-2 | ||
Ty-Rap® Extra High Temperature Cable Tie
Ty-Rap® extra high temperature cable tie in Polyamide 4.6, light green colour.
Dimensions 92(L) x 2.3(W) mm, 0.9 mm thick
316 grade stainless steel locking barb
Temperature range -40°C to +150°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
Related links
- Thomas & Betts Cable Tie 185.67 mm x 4.8mm, Green Polyamide 4.6
- Thomas & Betts Cable Tie 360.68 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.3mm, Green Polyamide 4.6
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.6736mm, White Polyamide 66
- Thomas & Betts Cable Tie 360.3 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Green Polyamide 66