Thomas & Betts Cable Tie, Non-Releasable, 360.68 mm x 4.57mm, Green Polyamide 66
- RS Stock No.:
- 812-5582
- Mfr. Part No.:
- 7TAG009590R0010 TYH28M
- Brand:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$465.15
(exc. GST)
$511.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $465.15 | $0.465 | - |
| 15 - 49 | $453.79 | $0.454 | 2% |
| 50 + | $434.24 | $0.434 | 6% |
*price indicative
- RS Stock No.:
- 812-5582
- Mfr. Part No.:
- 7TAG009590R0010 TYH28M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 360.68mm | |
| Width | 4.57mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 222.4N | |
| Minimum Operating Temperature | -60°C | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 101.6mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 360.68mm | ||
Width 4.57mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 222.4N | ||
Minimum Operating Temperature -60°C | ||
Series Ty-Rap | ||
Maximum Operating Temperature 105°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 101.6mm | ||
Standards/Approvals UL 94 V-2 | ||
Ty-Rap® Heat Stabilised Cable Ties
Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.
Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C
Related links
- Thomas & Betts Cable Tie 360.68 mm x 4.8mm, Green Polyamide 4.6
- Thomas & Betts Cable Tie 360.68 mm x 4.6736mm, White Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.56 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie 198.12 mm x 4.57mm, Black Polyamide 66
- Thomas & Betts Cable Tie 180.34 mm x 4.57mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Black Polyamide 66