HellermannTyton Cable Tie, High Chemical Resistant, 201 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- RS Stock No.:
- 789-9945
- Distrelec Article No.:
- 110-29-888
- Mfr. Part No.:
- 111-00732 T50R-E/TFE-BU
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$309.67
(exc. GST)
$340.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 247 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | $309.67 | $3.097 |
| 15 - 49 | $306.00 | $3.06 |
| 50 + | $300.29 | $3.003 |
*price indicative
- RS Stock No.:
- 789-9945
- Distrelec Article No.:
- 110-29-888
- Mfr. Part No.:
- 111-00732 T50R-E/TFE-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 201mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Blue | |
| Material | Ethylene Tetrafluoroethylene | |
| Sub Type | High Chemical Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222.3N | |
| Minimum Operating Temperature | -80°C | |
| Series | T50R | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 201mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Blue | ||
Material Ethylene Tetrafluoroethylene | ||
Sub Type High Chemical Resistant | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222.3N | ||
Minimum Operating Temperature -80°C | ||
Series T50R | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- JP
HellermannTyton T50R Series Cable Tie, 201mm Length, 222.3 N Tensile Strength - 111-00732 T50R-E/TFE-BU
This cable tie is designed for environments requiring exceptional durability and performance. Constructed from ETFE, it offers high chemical resistance, making it suitable for various industrial applications. It is effective in extreme temperatures, operating within a range of -80°C to +150°C.
Features & Benefits
• High tensile strength of 222.3N ensures secure bundling
• Self-extinguishing properties enhance safety during use
• UV resistant material prolongs outdoor usability
• Accommodates a maximum bundle diameter of 50mm
• Ergonomically designed for ease of installation
Applications
• Bundling cables in mechanical equipment
• Recommended for electrical installations outdoors
• Suitable for use in chemical factories and laboratories
• Effective in environments with extreme temperatures
What environmental conditions can this product withstand?
This cable tie can endure temperatures from -80°C to +150°C, suitable for extreme conditions.
How does the chemical resistance of this product compare to standard cable ties?
The high chemical resistance due to its ETFE material enables it to outperform standard ties in harsh chemical environments.
Is this product suitable for outdoor use?
Yes, the UV resistant nature of the cable tie ensures functionality and reliability when exposed to sunlight and outdoor elements.
Can it handle large bundles of cables?
With a maximum bundle diameter of 50mm, it is designed to securely bundle multiple cables and wires.
What measures are in place for safety in case of a fire?
The tie features self-extinguishing properties, reducing the risk of fire spreading in hazardous environments.
Related links
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Blue Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Cable Tie 202 mm x 4.7mm, Blue Polyamide 66
