HellermannTyton Cable Tie, Non-Releasable, 382 mm x 4.7mm, Blue ETFE
- RS Stock No.:
- 251-1989
- Mfr. Part No.:
- T50L-TZ(111-00718)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$539.10
(exc. GST)
$593.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $539.10 | $5.391 |
*price indicative
- RS Stock No.:
- 251-1989
- Mfr. Part No.:
- T50L-TZ(111-00718)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 382mm | |
| Width | 4.7mm | |
| Colour | Blue | |
| Material | ETFE | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -80°C | |
| Series | T | |
| Maximum Operating Temperature | 170°C | |
| Maximum Bundle Diameter | 105mm | |
| Package Size | 100 | |
| Standards/Approvals | UL, RoHS, HF, ANSI | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 382mm | ||
Width 4.7mm | ||
Colour Blue | ||
Material ETFE | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -80°C | ||
Series T | ||
Maximum Operating Temperature 170°C | ||
Maximum Bundle Diameter 105mm | ||
Package Size 100 | ||
Standards/Approvals UL, RoHS, HF, ANSI | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie made of ethylene/tetrafluoroethylene (E/TFE) for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton
Blue cable tie offering high chemical resistance
Suitable for applications with temperatures up to +170°C
Resistant to radioactivity and UV light
E/TFE is a non hydroscopic material, no moisture absorption
Complying with UL94 V0 requirements
Related links
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 201 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 202 mm x 4.7mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 202 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
