HellermannTyton Cable Tie, High Chemical Resistant, 387 mm x 7.4mm, Blue ETFE
- RS Stock No.:
- 789-9949
- Distrelec Article No.:
- 304-01-803
- Mfr. Part No.:
- 111-01125 T120R-E/TFE-BU
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 750 more to save $113.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$434.00
(exc. GST)
$477.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,350 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 November 2026
- Plus 250 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $8.68 | $434.00 | - |
| 750 - 2450 | $8.529 | $426.45 | $113.25 |
| 2500 + | $8.371 | $418.55 | $772.50 |
*price indicative
- RS Stock No.:
- 789-9949
- Distrelec Article No.:
- 304-01-803
- Mfr. Part No.:
- 111-01125 T120R-E/TFE-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 387mm | |
| Width | 7.4mm | |
| Colour | Blue | |
| Material | ETFE | |
| Sub Type | High Chemical Resistant | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 535N | |
| Minimum Operating Temperature | -80°C | |
| Series | T120R | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 105mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 387mm | ||
Width 7.4mm | ||
Colour Blue | ||
Material ETFE | ||
Sub Type High Chemical Resistant | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 535N | ||
Minimum Operating Temperature -80°C | ||
Series T120R | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Package Size 50 | ||
Maximum Bundle Diameter 105mm | ||
- COO (Country of Origin):
- CN
HellermannTyton T120R Series Cable Tie, 387mm Length, 535 N Tensile Strength - 111-01125 T120R-E/TFE-BU
This cable tie is suitable for demanding applications in automation, electronics, and mechanical sectors. Its high chemical resistance and wide temperature range make it ideal for environments that require dependable bundling solutions. Focusing on performance and durability, this product caters to the diverse requirements of professionals seeking effective fastening in challenging conditions.
Features & Benefits
• High chemical resistance ensures durability in corrosive environments
• Self-extinguishing properties enhance safety in flammable situations
• Tensile strength of 535N provides robust performance
• Capable of securing bundles up to 105mm in diameter
Applications
• Securing wiring and cables in industrial environments
• Suitable for with temperature fluctuations
• Appropriate for areas with chemical exposure
• Utilised in automation systems for organisation and protection
• Ideal for electrical needing high-strength fastening
What is the tensile strength?
The cable tie features a tensile strength of 535N, making it suitable for heavy-duty applications requiring firm bundling.
Can it be used outdoors?
While it is durable, this cable tie is not UV resistant, making it more appropriate for indoor or sheltered environments.
How do I install this product?
Insert the tail of the tie through the head and pull it tight to secure cables or other items. Ensure a snug fit for optimal performance.
What are the temperature limits for this product?
It functions effectively within a temperature range of -80°C to +150°C, suitable for extreme conditions.
Is it safe to use in the presence of fire?
Its self-extinguishing feature means it will not support combustion, offering enhanced safety in fire-risk environments.
Related links
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 201 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
