HellermannTyton Cable Tie, Releasable, 202 mm x 4.7mm, Blue Polyamide 66

Subtotal (1 bag of 100 units)*

$202.98

(exc. GST)

$223.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$202.98$2.03

*price indicative

RS Stock No.:
215-9046
Mfr. Part No.:
111-01343 MCTS200-PA66MD-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

202mm

Width

4.7mm

Colour

Blue

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

150N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MCTS200

Package Size

100

Maximum Bundle Diameter

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The HellermannTyton Total metal dispersion throughout the tie. Can support quality assurance in the production of food stuffs, for example HACCP. Blue colour for easy visual detection. Greatly reduces risk of contamination. MCTS ties have very good corrosion resistance. Our MCTS cable ties have been specifically developed to be used in the food and beverage as well as in the pharmaceutical industry. A unique manufacturing process in combination with a unique material formulation is offering outstanding performance in line with high corrosion resistance. This makes the MCTS an ideal product even for very humid environments.

Total metal dispersion throughout the tie

Can support quality assurance in the production of food stuffs, for example HACCP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy