HellermannTyton Cable Tie, Cable Tie, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 182-5596
- Distrelec Article No.:
- 304-28-323
- Mfr. Part No.:
- T18R-HS
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$50.83
(exc. GST)
$55.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $50.83 | $0.051 |
*price indicative
- RS Stock No.:
- 182-5596
- Distrelec Article No.:
- 304-28-323
- Mfr. Part No.:
- T18R-HS
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T | |
| Standards/Approvals | ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B, cRUus, DNV-GL, HF, IEC 62275:2006, UL 94 V2, UL E85319 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T | ||
Standards/Approvals ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B, cRUus, DNV-GL, HF, IEC 62275:2006, UL 94 V2, UL E85319 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
HellermannTyton T18R Series Cable Tie, 100mm Length, 2.5mm Width - T18R-HS
This cable tie is an essential fastening solution designed for versatile applications in various industries. Constructed from PA66HS material, it measures 100mm in length and 2.5mm in width. The natural colour and robust features make it suitable for effective bundling and securing of cables and wires.
Features & Benefits
• High tensile strength of 80 N ensures reliable fastening
• Wide operating temperature range from -40 °C to +105 °C
• Durable nylon composition enhances resilience against wear
• Maximum bundle diameter of 22mm accommodates various applications
• Designed for ease of installation and removal without tools
• Supplied in a convenient pack of 100 pieces for extensive use
Applications
• Used for bundling cables in automation systems
• Ideal for securing wiring in electrical installations
• Suitable for in mechanical assembly settings
• Excellent for harnessing wires in electronic devices
• Utilised in maintenance tasks where reliable fastening is required
What is the significance of the tensile strength for this product?
The tensile strength of 80 N indicates the cable tie's ability to maintain its hold under significant pressure, making it suitable for applications where secure fastening is critical.
What temperature range is safe for using this cable tie?
This tie can operate effectively in temperature ranges from -40 °C to +105 °C, allowing its use in both extreme cold and high-heat environments without degradation.
How do the dimensions influence the performance of the cable tie?
The 100mm length and 2.5mm width strike a balance between flexibility and strength, enabling effective management of cable bundles without causing damage to the cables or the tie itself.
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 80 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 148 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
