Panduit Cable Tie, Non-Releasable, 300 mm x 7mm, Black Nylon
- RS Stock No.:
- 274-0052
- Mfr. Part No.:
- BT3LH-L0
- Brand:
- Panduit
Subtotal (1 pack of 50 units)*
$99.90
(exc. GST)
$109.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.998 | $99.90 |
*price indicative
- RS Stock No.:
- 274-0052
- Mfr. Part No.:
- BT3LH-L0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 62275 (File E56854), NRC 10CFR50, CSA, QPL-AS23190, CSA C22.2 No. 62275, 11130200, RoHS | |
| Maximum Bundle Diameter | 76mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 62275 (File E56854), NRC 10CFR50, CSA, QPL-AS23190, CSA C22.2 No. 62275, 11130200, RoHS | ||
Maximum Bundle Diameter 76mm | ||
Package Size 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Curved tip is easy to pick up from flat surfaces
Allows faster initial threading to speed installation
Related links
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Black Nylon
- Panduit Cable Tie 300 mm x 7mm, Natural Nylon
- Panduit Cable Tie 620 mm x 7mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Natural Nylon
- Panduit Cable Tie 378 mm x 7mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 9mm, Black Nylon
