ABB Cable Tie, Cable Tray, 374.6 mm x 7.5mm, Red Polyamide 66
- RS Stock No.:
- 253-2597
- Mfr. Part No.:
- 7TCG054360R0286
- Brand:
- ABB
Subtotal (1 pack of 2500 units)*
$2,310.00
(exc. GST)
$2,540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2500 + | $0.924 | $2,310.00 |
*price indicative
- RS Stock No.:
- 253-2597
- Mfr. Part No.:
- 7TCG054360R0286
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 374.6mm | |
| Product Type | Cable Tie | |
| Width | 7.5mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY300 | |
| Maximum Bundle Diameter | 101.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 374.6mm | ||
Product Type Cable Tie | ||
Width 7.5mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 85°C | ||
Series TY300 | ||
Maximum Bundle Diameter 101.6mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 540 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is red
Product net width is 7.5 mm
Related links
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Natural Polyamide 66
- ABB Cable Tie 117.6 mm x 2.4mm, Black Polyamide 66
- ABB Cable Tie 361 mm x 4.6mm, Black Polyamide 66
- ABB Cable Tie 228.6 mm x 19mm, Orange Polyamide 66
- ABB Cable Tie 170 mm x 2.3mm, Yellow Polyamide 66