ABB Cable Tie, Cable Tray, 228.6 mm x 19mm, Orange Polyamide 66
- RS Stock No.:
- 253-1074
- Mfr. Part No.:
- 7TAG009630R0028
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1074
- Mfr. Part No.:
- 7TAG009630R0028
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 228.6mm | |
| Product Type | Cable Tie | |
| Width | 19mm | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 104°C | |
| Series | FO200 | |
| Standards/Approvals | CE, UL | |
| Maximum Bundle Diameter | 50.8mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 228.6mm | ||
Product Type Cable Tie | ||
Width 19mm | ||
Colour Orange | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 104°C | ||
Series FO200 | ||
Standards/Approvals CE, UL | ||
Maximum Bundle Diameter 50.8mm | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB FO200-50-3 is a slotted loop tie. The cable tie is made of orange, nylon/polyamide 6.6 on the hook and, low density polyethylene on the loop side. These cable ties enable quick and convenient bundling of data and fiber optic cables. They can withstand temperatures of up to 104.4°C or 222.5 F.
Length of 228.6mm (9.0 inches)
Width of 19.05mm (0.75 inch)
Thickness of 1.588mm (0.0625 inch)
Tensile strength rating of 222.5 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 228.6 mm x 19mm, Green Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 12.7mm, Red Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 12.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 12.7mm, White Polyamide 66
- ABB Cable Tie 330.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Orange Polyamide 66