Thomas & Betts Cable Tie, Cable Tie, 374.6 mm x 7.5mm, Natural Polyamide 66
- RS Stock No.:
- 253-2598
- Mfr. Part No.:
- 7TCG054360R0292
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2598
- Mfr. Part No.:
- 7TCG054360R0292
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 374.6mm | |
| Product Type | Cable Tie | |
| Width | 7.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY300 | |
| Package Size | 2500 | |
| Maximum Bundle Diameter | 101.6mm | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S Rated | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 374.6mm | ||
Product Type Cable Tie | ||
Width 7.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 85°C | ||
Series TY300 | ||
Package Size 2500 | ||
Maximum Bundle Diameter 101.6mm | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S Rated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 540 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 7.5 mm
Related links
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 450 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.6mm, Natural Polyamide 66
- Essentra Cable Tie 540 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 365 mm x 7.5mm, Natural Polyamide 66
- RS PRO Cable Tie 750 mm x 7.5mm, Natural Polyamide 66