Panduit Cable Tie Kit, Industrial Maintenance Kit, Clear Polyamide 66
- RS Stock No.:
- 655-373
- Mfr. Part No.:
- KP-506A
- Brand:
- Panduit
Subtotal (1 unit)*
$175.95
(exc. GST)
$193.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 17 September 2026
- Plus 4 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.95 |
*price indicative
- RS Stock No.:
- 655-373
- Mfr. Part No.:
- KP-506A
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Kit | |
| Colour | Clear | |
| Material | Polyamide 66 | |
| Sub Type | Industrial Maintenance Kit | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Kit | ||
Colour Clear | ||
Material Polyamide 66 | ||
Sub Type Industrial Maintenance Kit | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Panduit Kit for indoor use Pan-Ty cable ties and mounts includes natural Nylon 6.6 100 PLT1M 100 PLT1.5I 100 PLT2S 50 and ABM2S-A mounts for efficient cable management and secure mounting in indoor applications.
Standards Met with RoHS Compliant
Environment is Indoor
Color is Clear
Related links
- Panduit Cable Tie Kit Clear Polyamide 66
- Panduit Cable Tie Pan-Ty
- Schneider Electric Cable Tie 550 mm x 8.8mm, Clear Polyamide 66
- Schneider Electric Cable Tie 300 mm x 4.8mm, Clear Polyamide 66
- Schneider Electric Cable Tie 380 mm x 7.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 250 mm x 4.8mm, Clear Polyamide 66
- Schneider Electric Cable Tie 160 mm x 2.5mm, Clear Polyamide 66
