ABB Cable Tie, Cable Tray, 361 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 253-2507
- Mfr. Part No.:
- 7TCG009550R0016
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2507
- Mfr. Part No.:
- 7TCG009550R0016
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Tie | |
| Length | 361mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 220N | |
| Series | TY28M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E49405 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Tie | ||
Length 361mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 220N | ||
Series TY28M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E49405 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 102mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY28M-0 high performance cable ties are made of black, nylon/polyamide 6.6. They can withstand temperatures of within range -60°C (-76F) to 85°C(185F).
Length of 361mm (14.2 inches) for bundle diameter up to 102mm (4 inches)
Width of 4.67mm (0.184 inch)
Tensile strength rating of 220 Newton's (50 pounds)
Related links
- ABB Cable Tie 186 mm x 4.6mm, Black Polyamide 66
- ABB Cable Tie 185.6 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- ABB Cable Tie 672 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66