Thomas & Betts Cable Tie, Cable Tray, 160 mm x 3.6mm, Natural Polyamide 66

Subtotal (1 pack of 1000 units)*

$3,101.00

(exc. GST)

$3,411.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$3.101$3,101.00

*price indicative

RS Stock No.:
253-2503
Mfr. Part No.:
7TCG009520R0078
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

160mm

Width

3.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

V-2 Flammability According To UL94

Tensile Strength

180N

Series

TYG34M

Maximum Operating Temperature

85°C

Package Size

1000

Standards/Approvals

UL, CSA

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is natural

Product net width is 3.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy