Thomas & Betts Cable Tie, Cable Tray, 160 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-2504
- Mfr. Part No.:
- 7TCG009520R0080
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$348.00
(exc. GST)
$383.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.48 | $348.00 |
*price indicative
- RS Stock No.:
- 253-2504
- Mfr. Part No.:
- 7TCG009520R0080
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | TYG34M | |
| Package Size | 100 | |
| Standards/Approvals | UL/CSA V-2 Flammability | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series TYG34M | ||
Package Size 100 | ||
Standards/Approvals UL/CSA V-2 Flammability | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TYG534M blind mounting cable ties are ideal for indoor applications. These cable ties are made of natural color, nylon/polyamide 6.6, and can withstand temperatures of up to 85°C or 105F.
Length of 160mm (6.3 inches)
Width of 3.6mm (0.142 inches)
Thickness of 1.1mm (0.043 inches)
Tensile strength rating of 180 Newton's (40 pounds)
- RS Stock No. 2532503
- Mfr. Part No. 7TCG009520R0078
Each (In a Pack of 1000)
$3.101
- RS Stock No. 2532441
- Mfr. Part No. 7TCG009110R0023
Each (In a Pack of 100)
$2.65
- RS Stock No. 2532439
- Mfr. Part No. 7TCG009110R0021
Each (In a Pack of 100)
$0.439
- RS Stock No. 2531031
- Mfr. Part No. 7TAG009520R0064
Each (In a Pack of 100)
$1.229
Related links
- Thomas & Betts Cable Tie 160 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 160 mm x 6.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 152 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Grey Polyamide 66











