Thomas & Betts Cable Tie, Cable Tray, 150 mm x 6.9mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

$153.80

(exc. GST)

$169.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.538$153.80

*price indicative

RS Stock No.:
253-2480
Mfr. Part No.:
7TCG009450R0180
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

150mm

Product Type

Cable Tie

Width

6.9mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

V-2 Flammability According To UL94

Tensile Strength

540N

Series

TY5271MR

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

UL/EN/CSA62275 Type 2/21S

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TY5271MR cable ties are made of natural color, nylon/polyamide 6.6 for temperatures of up to 85°C or 185F for indoor applications.

Length of 150mm (5.9 inches)

Width of 6.9mm (0.27 inch)

Thickness of 1.5mm (0.06 inches)

Tensile strength rating of 540 Newton's (120 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy