Thomas & Betts Cable Tie, Cable Tray, 203 mm, Black Polyamide 66
- RS Stock No.:
- 253-1803
- Mfr. Part No.:
- 7TAG009330R0008
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,146.50
(exc. GST)
$1,261.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $2.293 | $1,146.50 |
*price indicative
- RS Stock No.:
- 253-1803
- Mfr. Part No.:
- 7TAG009330R0008
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 540N | |
| Series | TY272MX | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 51mm | |
| Package Size | 500 | |
| Standards/Approvals | UL, EN, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 203mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 540N | ||
Series TY272MX | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 51mm | ||
Package Size 500 | ||
Standards/Approvals UL, EN, CE | ||
- COO (Country of Origin):
- HU
The ABB TY272MX-RW are black, nylon/polyamide 6.6 cable ties, they can withstand temperatures of up to 85°C or 185F. These cable ties are weather and ultraviolet resistant for special railway applications.
Length of 203mm (8.0 inches)
Minimum bundle diameter 6mm (0.24 inch)
Maximum bundle diameter 51mm inches)
Tensile strength rating of 540 Newton's (120 pounds)
- RS Stock No. 2531806
- Mfr. Part No. 7TAG009330R0011
Each (In a Pack of 500)
$2.589
- RS Stock No. 2531053
- Mfr. Part No. 7TAG009570R0000
Each (In a Pack of 10000)
$1.316
- RS Stock No. 2532514
- Mfr. Part No. 7TCG009570R0013
Each (In a Pack of 1000)
$1.277
- RS Stock No. 2531238
- Mfr. Part No. 7TAG054360R0278
Each (In a Pack of 1000)
$0.365
Related links
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, White Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.54mm, Black Polyamide 66











