Thomas & Betts Cable Tie, Cable Tray, 208 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 253-2447
- Mfr. Part No.:
- 7TCG009130R0011
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$361.00
(exc. GST)
$397.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.361 | $361.00 |
*price indicative
- RS Stock No.:
- 253-2447
- Mfr. Part No.:
- 7TCG009130R0011
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 208mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL, CSA V-2 Flammability | |
| Tensile Strength | 178N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY24MX | |
| Standards/Approvals | UL E49405 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 208mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL, CSA V-2 Flammability | ||
Tensile Strength 178N | ||
Maximum Operating Temperature 105°C | ||
Series TY24MX | ||
Standards/Approvals UL E49405 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 35mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is black
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Brown Polyamide 66