ABB Cable Tie, Cable Tray, 343 mm x 6.9mm, Black Polyamide 66

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-2461
Mfr. Part No.:
7TCG009350R0010
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cable Tie

Length

343mm

Width

6.9mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL, CSA V-2 Flammability

Minimum Operating Temperature

-60°C

Tensile Strength

534N

Series

TY27M

Maximum Operating Temperature

85°C

Standards/Approvals

UL E49405

Package Size

500

Maximum Bundle Diameter

102mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyamide, nylon 6.6.

Color is black

Product net width is 6.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy