Thomas & Betts Cable Tie, Cable Tray, 202 mm x 2.3mm, Orange Polyamide 66
- RS Stock No.:
- 253-1712
- Mfr. Part No.:
- 7TAG009070R0085
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$617.00
(exc. GST)
$679.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.617 | $617.00 |
*price indicative
- RS Stock No.:
- 253-1712
- Mfr. Part No.:
- 7TAG009070R0085
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 2.3mm | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Series | TY232M-3 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 51mm | |
| Package Size | 1000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 2.3mm | ||
Colour Orange | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Series TY232M-3 | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 51mm | ||
Package Size 1000 | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is orange
Product net width is 2.3 mm
- RS Stock No. 2531718
- Mfr. Part No. 7TAG009070R0090
Each (In a Pack of 1000)
$0.588
- RS Stock No. 2531717
- Mfr. Part No. 7TAG009070R0089
Each (In a Pack of 1000)
$0.81
- RS Stock No. 2531715
- Mfr. Part No. 7TAG009070R0087
Each (In a Pack of 1000)
$0.328
- RS Stock No. 2531713
- Mfr. Part No. 7TAG009070R0086
Each (In a Pack of 1000)
$0.413
Related links
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66











