Thomas & Betts Cable Tie, Cable Tray, 770 mm x 6.9mm, Brown Polyamide 66
- RS Stock No.:
- 253-2463
- Mfr. Part No.:
- 7TCG009370R0031
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$4,072.50
(exc. GST)
$4,480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $8.145 | $4,072.50 |
*price indicative
- RS Stock No.:
- 253-2463
- Mfr. Part No.:
- 7TCG009370R0031
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 770mm | |
| Product Type | Cable Tie | |
| Width | 6.9mm | |
| Colour | Brown | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Series | TY29M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 229mm | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 770mm | ||
Product Type Cable Tie | ||
Width 6.9mm | ||
Colour Brown | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Series TY29M | ||
Maximum Operating Temperature 85°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 229mm | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is brown
Product net width is 6.9 mm
Related links
- Thomas & Betts Cable Tie 334 mm x 6.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, White Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 7mm, Green Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66