Thomas & Betts Cable Tie, Cable Tray, 141.48 mm x 3.56mm, Black Polyamide 66

Subtotal (1 pack of 100 units)*

$10.70

(exc. GST)

$11.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.107$10.70

*price indicative

RS Stock No.:
253-1229
Distrelec Article No.:
301-63-472
Mfr. Part No.:
7TAG054360R0142
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

141.48mm

Product Type

Cable Tie

Width

3.56mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

135N

Maximum Operating Temperature

85°C

Series

TY125

Standards/Approvals

UL E49405

Maximum Bundle Diameter

32mm

Package Size

100

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TY1200-175X cable ties are weather and ultraviolet resistant, made of nylon/polyamide 6.6. They can withstand temperatures of up to 105°C or 221F, ideal for indoor and outdoor applications.

Length of 141.48mm (5.57 inches)

Width of 3.556mm (0.140 inches)

Thickness of 1.17mm (0.046 inches)

Tensile strength rating of 180 Newton's (40 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy