Thomas & Betts Cable Tie, Cable Tray, 343 mm x 7.4mm, Black Polyamide 66
- RS Stock No.:
- 253-2518
- Mfr. Part No.:
- 7TCG009580R0003
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$3,382.50
(exc. GST)
$3,721.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $6.765 | $3,382.50 |
*price indicative
- RS Stock No.:
- 253-2518
- Mfr. Part No.:
- 7TCG009580R0003
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 343mm | |
| Width | 7.4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 380N | |
| Maximum Operating Temperature | 85°C | |
| Series | TYC272M | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 343mm | ||
Width 7.4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 380N | ||
Maximum Operating Temperature 85°C | ||
Series TYC272M | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
Package Size 500 | ||
Maximum Bundle Diameter 48mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TYC27MX high performance cable ties are made of black, nylon 12. It can withstand temperatures of up to 85°C or 185F, while also being weather and ultraviolet resistant for indoor and outdoor applications. It has low profile head, designed to prevent snags on uneven surfaces and easier to pull through bulkheads. It has non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
Length of 343mm (13.5 inches)
Width of 7.4mm (0.29 inches)
Thickness of 1.6mm (0.05 inches)
Tensile strength rating of 180 Newton's (40 pounds)
Related links
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Blue Polyamide 66