Thomas & Betts Cable Tie, Reusable Cable Tie, 189.6 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 253-1044
- Mfr. Part No.:
- 7TAG009540R0001
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$139.50
(exc. GST)
$153.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.395 | $139.50 |
*price indicative
- RS Stock No.:
- 253-1044
- Mfr. Part No.:
- 7TAG009540R0001
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 189.6mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Reusable Cable Tie | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 220N | |
| Series | TYR505 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 44mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 189.6mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Reusable Cable Tie | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 220N | ||
Series TYR505 | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 44mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TYR505 reusable, cable tie are made up of natural color, nylon/polyamide 6.6. They are idea for indoor applications and can withstand temperatures of up to 85°C or 185F.
Length of 189.69mm (7.468 inches)
Width of 4.83mm (0.19 inches)
Thickness of 1.40mm (0.055 inches)
Tensile strength rating of 220 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 364 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Natural Polyamide 66