HellermannTyton Cable Tie, Non-Releasable, 234.2 mm x 5.1mm, Black Polyamide
- RS Stock No.:
- 218-1670
- Mfr. Part No.:
- 157-00216 T50ROSFT612.5SO-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$800.00
(exc. GST)
$880.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $800.00 | $0.80 |
*price indicative
- RS Stock No.:
- 218-1670
- Mfr. Part No.:
- 157-00216 T50ROSFT612.5SO-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 234.2mm | |
| Width | 5.1mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 222.4N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50R | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 234.2mm | ||
Width 5.1mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 222.4N | ||
Maximum Operating Temperature 105°C | ||
Series T50R | ||
Package Size 1000 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The HellermannTyton 1-Piece fixing tie has 215.9 mm length and 4.7 mm width. It has black colour. It is made up of polyamide.
Bundling and fixing solution
Ideal combination of materials and design
Different positions of the fixing anchor are available to fit installation space
Related links
- HellermannTyton Cable Tie 230 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 223.27 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 215.9 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 215 mm x 5.1mm, Grey Polyamide
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 161 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide
