HellermannTyton Cable Tie, Non-Releasable, 215.9 mm x 4.7mm, Black Polyamide
- RS Stock No.:
- 218-1676
- Mfr. Part No.:
- 157-00171 T50ROSFT6SO12.5B-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$342.86
(exc. GST)
$377.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $342.86 | $0.686 |
*price indicative
- RS Stock No.:
- 218-1676
- Mfr. Part No.:
- 157-00171 T50ROSFT6SO12.5B-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Length | 215.9mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 222.4N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T50R | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 215.9mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 222.4N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T50R | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The HellermannTyton 1-Piece fixing tie has 215.9 mm length and 4.7 mm width. It has black colour. It is made up of polyamide.
Bundling and fixing solution
Ideal combination of materials and design
Different positions of the fixing anchor are available to fit installation space
Related links
- HellermannTyton Cable Tie 161 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 234.2 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 230 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 155 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 203 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Black Polyamide