HellermannTyton Cable Tie, 1-Piece Fixing Tie with Defined Offset 12.5 and 25.0 mm, 223.27 mm x 5.1mm, Black Polyamide

Subtotal (1 bag of 500 units)*

$597.57

(exc. GST)

$657.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$597.57$1.195

*price indicative

RS Stock No.:
440-727
Mfr. Part No.:
157-00165
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

223.27mm

Width

5.1mm

Colour

Black

Material

Polyamide 66

Sub Type

1-Piece Fixing Tie with Defined Offset 12.5 and 25.0 mm

UV Resistant

Yes

Fire Behaviour

UL 94HB, UL 94 V-2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T50ROSFT

Standards/Approvals

No

Maximum Bundle Diameter

50mm

Package Size

500

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton Fixing tie for hole round with outside serrated design for diameter range 2.0 to 50.0mm in black color pack of 500 pcs. Different positions of the fixing anchor are available to fit installation space.

Bundling and fixing solution

Ideal combination of materials and design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy