HellermannTyton Cable Tie, Non-Releasable, 150 mm x 4.6mm, Black Polyamide
- RS Stock No.:
- 218-1633
- Mfr. Part No.:
- 156-00200 T120IFT9-PA66HIR(S)-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$359.02
(exc. GST)
$394.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $359.02 | $3.59 |
*price indicative
- RS Stock No.:
- 218-1633
- Mfr. Part No.:
- 156-00200 T120IFT9-PA66HIR(S)-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Maximum Operating Temperature | 80°C | |
| Series | T120 | |
| Maximum Bundle Diameter | 80mm | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Maximum Operating Temperature 80°C | ||
Series T120 | ||
Maximum Bundle Diameter 80mm | ||
Standards/Approvals RoHS, HF | ||
Package Size 100 | ||
- COO (Country of Origin):
- PL
The HellermannTyton has black colour. It is made up of polyamide. It has 155 mm length and 4.6 mm width.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 265 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide
