HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$216.13

(exc. GST)

$237.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$216.13$2.161-
15 - 49$210.85$2.1092%
50 +$206.43$2.0644%

*price indicative

RS Stock No.:
133-1749
Mfr. Part No.:
156-00852 T50ROSEC23-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

EdgeClip

Maximum Operating Temperature

105°C

Standards/Approvals

UL94 HB

Package Size

100

Maximum Bundle Diameter

45mm

HellermanTyton Fixing Ties With Edgeclips


The TR50 cable ties with edge clips are ideal for use in areas where holes are not allowed. They are also designed to work where adhesives fail due to temperature problems. Bundling and fixing cables are a favourite when using these assemblies. Other areas include pipes and hoses within the automation industry, harness making, panel building and the electrical industry.

Features and Benefits


• Pre-assembled 2-piece fixing tie with edge clip

• After bundling cable tie head can be moved

• Minimum bundle diameter of 1 mm

• 1-3 mm edges - T50ROSEC21, 3-6 mm - T50ROSEC23

• RoHS approved

• Flammability UL 94HB

Applications


• Solar Energy

• Wind Sector Energy

• Rail Transportation Sector

• Automotive Industry

• Electronics Industry

• Shipbuilding

• Defence Industry

  • RS Stock No. 1331748
  • Mfr. Part No. 156-00831 T50ROSEC21-PA66HS/PA66HIRHS-BK
1 Bag of 100
$187.61
  • RS Stock No. 4919368
  • Mfr. Part No. 150-02404 T50ROSEC4A-PA66HS/PA66HIRHS-BK
1 Bag of 100
$173.76
  • RS Stock No. 5424293
  • Mfr. Part No. 118-05050 T50ROS-PA66HS-BK
1 Bag of 100
$47.51
  • RS Stock No. 0447125
  • Mfr. Part No. 150-15493 T80RSFT-PA66HS-BK
1 Bag of 100
$62.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy