HellermannTyton Cable Tie, Non-Releasable, 390 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 190-4098
- Distrelec Article No.:
- 155-46-565
- Mfr. Part No.:
- 111-05419 T80L-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $7.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$27.84
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $27.84 | $0.278 | - |
| 15 - 49 | $27.36 | $0.274 | $7.20 |
| 50 + | $26.65 | $0.267 | $59.50 |
*price indicative
- RS Stock No.:
- 190-4098
- Distrelec Article No.:
- 155-46-565
- Mfr. Part No.:
- 111-05419 T80L-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 355N | |
| Maximum Operating Temperature | 85°C | |
| Series | T80L | |
| Maximum Bundle Diameter | 110mm | |
| Package Size | 100 | |
| Standards/Approvals | UL, HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 355N | ||
Maximum Operating Temperature 85°C | ||
Series T80L | ||
Maximum Bundle Diameter 110mm | ||
Package Size 100 | ||
Standards/Approvals UL, HF, RoHS | ||
- COO (Country of Origin):
- SG
HellermannTyton T80L Series Cable Tie, 390mm Length, 355N Tensile Strength - 111-05419 T80L-PA66-NA
This cable tie is designed for heavy-duty applications, providing secure bundling solutions in various environments. Measuring 390mm in length and 4.7mm in width, this non-releasable option is made from high-quality polyamide 6.6 (PA66) material, ensuring resilience in challenging conditions.
Features & Benefits
• High tensile strength of 355N supports robust bundling
• Operating temperature range of -40°C to +85°C for versatile usage
• Non-releasable design offers a permanent fastening solution
• Maximum bundle diameter of 110mm accommodates larger groups
Applications
• Used for securing cables in electrical systems
• Suitable for mechanical assembly tasks needing secure fastening
• Effective in automation setups requiring durable ties
• Ideal for cable management in industrial environments
Is it safe for use in fire-prone environments?
Yes, it is halogen-free, enhancing its safety in such situations.
Standards
US MIL 231-90; UL94
- RS Stock No. 2552733
- Mfr. Part No. 111-85319 IT50L-PA66-NA
1 Bag of 100
$87.76
- RS Stock No. 1904082
- Mfr. Part No. 111-08229 T80I-PA66-NA
1 Bag of 100
$2,901.30
- RS Stock No. 1904076
- Mfr. Part No. 111-05019 T80R-PA66-NA
1 Bag of 100
$11.50
- RS Stock No. 0446904
- Mfr. Part No. 111-85369 T50SL5-PA66-NA
1 Bag of 100
$62.98
Related links
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Natural Polyamide 66











