HellermannTyton Cable Tie, Releasable, 170 mm x 5mm, Black Polyamide 66
- RS Stock No.:
- 215-9071
- Mfr. Part No.:
- 150-55500 REL30SDP6-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$441.28
(exc. GST)
$485.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $441.28 | $0.883 |
*price indicative
- RS Stock No.:
- 215-9071
- Mfr. Part No.:
- 150-55500 REL30SDP6-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 170mm | |
| Product Type | Cable Tie | |
| Width | 5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Series | REL30SDP6 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 31mm | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 170mm | ||
Product Type Cable Tie | ||
Width 5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Series REL30SDP6 | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 31mm | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Fir tree foot part can be used for a variety of panel thicknesses. Primarily designed for fixing cable harnesses in the automotive industry their simplicity, and ease of use, has seen these parts used in everything from aircraft, to switch-gear, to washing machines.
Fir tree foot part can be used for a variety of panel thicknesses
- RS Stock No. 2159171
- Mfr. Part No. 111-85850 T50MD7-PA66HS-BK
1 Bag of 100
$84.29
- RS Stock No. 2159235
- Mfr. Part No. 126-00017 T50SST5-PA66HS-BK
1 Bag of 1000
$1,340.06
- RS Stock No. 2159017
- Mfr. Part No. 150-27140 FBR6/140-PA66-BK
1 Bag of 500
$309.50
- RS Stock No. 2159153
- Mfr. Part No. 150-76090 T30REC4A-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,007.00
Related links
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 228 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 158 mm x 12mm, Black Polyamide 66












