HellermannTyton Cable Tie, Releasable, 158 mm x 12mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

$309.50

(exc. GST)

$340.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$309.50$0.619

*price indicative

RS Stock No.:
215-9017
Mfr. Part No.:
150-27140 FBR6/140-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

158mm

Product Type

Cable Tie

Width

12mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

FBR6/140

Package Size

500

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HellermannTyton Simple to install with wings to lock ties firmly in place. Releasable and reusable. RELF and RI ranges are conventional 'serrated' cable ties. FBR range has a 'ladder-type' design for a very flexible strap. Offering a very secure fixing, particularly in applications suffering from vibration, these rivet fixing ties are simple and quick to install. Designed originally for the automotive industry they are now widely used in many industries as diverse as agriculture and ship building.

Simple to install with wings to lock ties firmly in place

Releasable and reusable

RELF and RI ranges are conventional 'serrated' cable ties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy