HellermannTyton Cable Tie, Releasable, 301 mm x 4.8mm, Blue Polyamide 66

Subtotal (1 bag of 100 units)*

$293.22

(exc. GST)

$322.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$293.22$2.932

*price indicative

RS Stock No.:
215-9049
Mfr. Part No.:
111-01399 MCTS300-PA66MD-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

301mm

Product Type

Cable Tie

Width

4.8mm

Colour

Blue

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

150N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MCTS

Maximum Bundle Diameter

80mm

Package Size

100

Standards/Approvals

RoHS

COO (Country of Origin):
JP

HellermannTyton MCTS Series Cable Tie, 301mm Length, 4.8mm Width - 111-01399


This cable tie is ideal for efficient cable management within the food and beverage industry. With a length of 301mm and a width of 4.8mm, this product is designed for high visibility and durability.

Features & Benefits


• Made from polyamide 6.6, offering enhanced durability

• Releasable design allows for easy adjustment and reuse

• Excellent tensile strength of 150N for heavy-duty requirement

• Safe for food processing as it is halogen-free

• Blue colour ensures high visibility and easy detection

Applications


• Suitable for food and beverage processing environments

• Used in manufacturing facilities where cable management is essential

• Ideal for high-temperature in industrial settings

• Fits seamlessly with metal detecting equipment for safety compliance

• Effective in high hygiene standard environments, ensuring quality assurance

What temperature range can it withstand without losing integrity?


This product maintains its performance in environments ranging from -40°C to +85°C, making it suitable for various industrial applications.

How can this tie contribute to quality assurance during food production?


Its high visibility colour and metal-detectable properties significantly reduce contamination risks, which is crucial for compliance with industry safety regulations.

Can these ties be adjusted after installation?


The releasable feature allows for quick adjustments or removal, providing flexibility for any changes in cable management needs.

Is it suitable for high humidity environments?


Yes, it has been designed to withstand moisture and is particularly effective in humid conditions commonly found in food processing facilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy