HellermannTyton Cable Tie, Releasable, 100 mm x 2.5mm, Blue Polyamide 66
- RS Stock No.:
- 215-9044
- Mfr. Part No.:
- 111-01341 MCTS100-PA66MD-BU
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$122.17
(exc. GST)
$134.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $122.17 | $1.222 |
*price indicative
- RS Stock No.:
- 215-9044
- Mfr. Part No.:
- 111-01341 MCTS100-PA66MD-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 60N | |
| Series | MCTS100 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 60N | ||
Series MCTS100 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 22mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- JP
HellermannTyton Cable Tie, 100 (L) x 2.5mm (W), 22mm Maximum Bundle Size, Blue Colour - MCTS100 Series - 111-01341
Keep your food and beverage production system clean and safe with this specially formulated cable tie from HellermannTyton. It's made from highly corrosion-resistant nylon 66, so you get reliable performance even in the most humid of environments. Metal content in the tie makes it X-ray and magnetically detectable, to give you peace of mind that one hasn't slipped through the net.
Features & Benefits
• Halogen-free for improved fire safety
• Wide operating temperature range between -40°C and +85°C for reliable performance in demanding industrial settings
Applications
• Industrial bakeries
• Pharmaceutical production
• Breweries
Why do I need detectable cable ties?
In the food and beverage and pharmaceutical sectors, detectable cable ties can save you costly downtime, ensure regulatory compliance, protect your brand reputation and keep your customers safe.
Related links
- HellermannTyton Cable Tie 153 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Blue Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Polypropylene
