HellermannTyton Cable Tie, Non-Releasable, 301 mm x 4.8mm, Blue Metal Detectable Nylon
- RS Stock No.:
- 251-1924
- Mfr. Part No.:
- MCTS300-BLU(111-01399)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$184.17
(exc. GST)
$202.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $184.17 | $1.842 |
*price indicative
- RS Stock No.:
- 251-1924
- Mfr. Part No.:
- MCTS300-BLU(111-01399)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 301mm | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Metal Detectable Nylon | |
| Sub Type | Non-Releasable | |
| Fire Behaviour | Flammability | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 150N | |
| Series | MCTS | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 80mm | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 301mm | ||
Width 4.8mm | ||
Colour Blue | ||
Material Metal Detectable Nylon | ||
Sub Type Non-Releasable | ||
Fire Behaviour Flammability | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 150N | ||
Series MCTS | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 80mm | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- JP
The HellermannTyton metal content cable tie have been specifically developed to be used in the food and beverage as well as in the pharmaceutical industry. Ideally suited for electrical cabling both on plant and within areas adjacent to manufacturing proc
Total metal dispersion throughout the tie
Can support quality assurance in the production of food stuffs
Blue color for easy visual detection
Greatly reduces risk of contamination
Magnetic detectable
MCTS ties have very good corrosion resistance
Related links
- HellermannTyton Cable Tie 301 mm x 4.8mm, Yellow Metal Detectable Nylon
- HellermannTyton Cable Tie 301 mm x 4.8mm, Red Metal Detectable Nylon
- HellermannTyton Cable Tie 301 mm x 4.8mm, Green Metal Detectable Nylon
- HellermannTyton Cable Tie 301 mm x 4.8mm, Blue Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 202 mm x 4.7mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 153 mm x 3.5mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 250 mm x 4.6mm, Blue Metal Detectable Nylon
