HellermannTyton Cable Tie, Non-Releasable, 301 mm x 4.8mm, White Polyamide 66
- RS Stock No.:
- 251-2005
- Mfr. Part No.:
- T60R-V0(111-00750)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$96.73
(exc. GST)
$106.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $96.73 | $0.967 |
*price indicative
- RS Stock No.:
- 251-2005
- Mfr. Part No.:
- T60R-V0(111-00750)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 301mm | |
| Width | 4.8mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Tensile Strength | 270N | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ANSI, HF, RoHS, UL | |
| Maximum Bundle Diameter | 80mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 301mm | ||
Width 4.8mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Tensile Strength 270N | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ANSI, HF, RoHS, UL | ||
Maximum Bundle Diameter 80mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
White cable tie for higher fire-protection
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and simpl
Related links
- HellermannTyton Cable Tie 301 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Blue Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, White Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8mm, White Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8mm, White Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, White Polyamide 66
