HellermannTyton Cable Tie, Releasable, 203.2 mm x 28mm, Natural Polyamide 66
- RS Stock No.:
- 215-9023
- Distrelec Article No.:
- 155-46-672
- Mfr. Part No.:
- 111-85019 IT50R-PA66-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$51.57
(exc. GST)
$56.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 27 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $51.57 | $0.516 |
*price indicative
- RS Stock No.:
- 215-9023
- Distrelec Article No.:
- 155-46-672
- Mfr. Part No.:
- 111-85019 IT50R-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 203.2mm | |
| Width | 28mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | IT50R | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 45.5mm | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 203.2mm | ||
Width 28mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series IT50R | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 45.5mm | ||
Standards/Approvals HF, RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
The HellermannTyton Identification ties made of Polyamide 6.6. For simple identification and securing of cable bundles in one step. Printable labels are available for a professional finish. Manual or temporary marking is possible with an indelible pen (T82S-BK / T82R-RD). One of the major benefits is the ability to both secure and identify cable bundles at different times.
or simple identification and securing of cable bundles in one step
Printable labels are available for a professional finish
Related links
- HellermannTyton Cable Tie 203 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 340 mm x 7.6mm, Natural Polyamide 66
