HellermannTyton Cable Tie, Releasable, 30.5 mm x 53.3mm, Black Polypropylene

Subtotal (1 bag of 50 units)*

$60.51

(exc. GST)

$66.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$60.51$1.21

*price indicative

RS Stock No.:
215-9015
Mfr. Part No.:
111-32000 EL-TY (TELS-SPK2)-PP-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

30.5mm

Product Type

Cable Tie

Width

53.3mm

Colour

Black

Material

Polypropylene

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

1.12kN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

EL-TY (TELS-SPK2)

Standards/Approvals

RoHS

Maximum Bundle Diameter

17mm

Package Size

50

COO (Country of Origin):
US
The HellermannTyton Made of very strong Polyacetal (POM). System consists of endless strap, spacers and heads. Head includes stainless steel pawls for a proper fixation. Very secure fixing and good resistance to ageing and UV light. Suits any bundle diameter and reduces inventory. These robust cable ties are particularly suitable for use with larger diameter cables, pipes and hoses. Designed originally for securing overhead catenary and cables, they are now used in many industries from the building sector, through to the chemical industry, to the installation of signs for traffic management. Separate spacers allow for a defined distance when bundling in parallel.

Made of very strong Polyacetal (POM)

System consists of endless strap, spacers and heads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy