HellermannTyton Cable Tie, Non-Releasable, 15.75 mm x 20.3mm, Black Polyacetal

Subtotal (1 bag of 25 units)*

$93.51

(exc. GST)

$102.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$93.51$3.74

*price indicative

RS Stock No.:
215-9014
Mfr. Part No.:
111-31000 EL-TY (TELSH)-POMUVSS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

15.75mm

Width

20.3mm

Colour

Black

Material

Polyacetal

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

1115N

Series

EL-TY (TELSH)

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

12.4mm

Standards/Approvals

RoHS

Package Size

25

COO (Country of Origin):
US

HellermannTyton Cable Tie Head, Black Colour, 15.8 (L) x 20.3mm (W), POM Material - EL-TY Series - 111-31000


Keep wiring straps secure with this HellermannTyton cable tie head. For hassle-free bundle wrapping, simply insert a tie through the two slots to keep it tightly closed. Thanks to the stainless steel pawl, the head keeps a solid grip, even through disruptive movement. Fitting this product is as simple as sliding it onto a cable tie reel (321-4381). As these heads work with any fastener length, they easily flex to fit your setup.

Features & Benefits


• Robust POM material holds its own against impact

• Safe for use in settings that experience challenging temperatures between -40°C and +90°C

Applications


• Chemical processing

• Engineering workshops

• Logistics industry

How much tensile force can this head handle?


It tolerates forces of at least 1,115N, keeping your bundle wrapped up against stress and strain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy