RS Better World
HellermannTyton Cable Tie, Inside Serrated, 385 mm x 7.6mm, Beige Bio-Based Polymer
- RS Stock No.:
- 762-537
- Mfr. Part No.:
- T120R-Bio-PLbiodegradable-BGE
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 100 units)*
$225.78
(exc. GST)
$248.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $225.78 | $2.258 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 762-537
- Mfr. Part No.:
- T120R-Bio-PLbiodegradable-BGE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 385mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Beige | |
| Material | Bio-Based Polymer | |
| Sub Type | Inside Serrated | |
| Tensile Strength | 300N | |
| Series | T | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 105mm | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 385mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Beige | ||
Material Bio-Based Polymer | ||
Sub Type Inside Serrated | ||
Tensile Strength 300N | ||
Series T | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 105mm | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Biodegradable Cable Ties T120R are designed for environmentally conscious applications where sustainability is a priority. Made from bio-polyester, these ties naturally degrade over time, reducing plastic waste while maintaining reliable performance. Their beige color blends subtly into various environments, making them suitable for both industrial and domestic use
Bundle diameter range 5.0 mm to 105.0 mm
Minimum tensile strength 300 N
Length 385.0 mm
Width 7.6 mm
Thickness 1.9 mm
Package content 100 pcs
Related links
- HellermannTyton Cable Tie 205 mm x 4.7mm, Beige Bio-Based Polymer
- HellermannTyton Cable Tie 110 mm x 2mm, Beige Bio-Based Polymer
- HellermannTyton Cable Tie 385 mm x 7.6mm, Black Polyamide
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- Legris Bio-Based Polymer Blanking Plug
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 395 mm x 7.6mm, Natural Polyamide 66
