RS Better World
Legris Bio-Based Polymer Blanking Plug
- RS Stock No.:
- 136-9276
- Mfr. Part No.:
- 6326 08 00WP2
- Brand:
- Legris
Subtotal (1 bag of 10 units)*
$33.36
(exc. GST)
$36.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $33.36 | $3.336 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 136-9276
- Mfr. Part No.:
- 6326 08 00WP2
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Connection Size | 5/16 in | |
| Series | LIQUIfit | |
| Head Type | Round | |
| Material | Bio-Based Polymer | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Overall Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Connection Size 5/16 in | ||
Series LIQUIfit | ||
Head Type Round | ||
Material Bio-Based Polymer | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
Overall Length 33mm | ||
- COO (Country of Origin):
- FR
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
Designed to plug unused push-in fittings.
Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004, RoHS.
Related links
- Legris Bio-Based Polymer Blanking Plug
- Legris Polymer Blanking Plug
- HellermannTyton Cable Tie 110 mm x 2mm, Beige Bio-Based Polymer
- HellermannTyton Cable Tie 385 mm x 7.6mm, Beige Bio-Based Polymer
- HellermannTyton Cable Tie 205 mm x 4.7mm, Beige Bio-Based Polymer
- Legris LIQUIfit Series
- Legris LIQUIfit Series, Male/Female
- Legris LIQUIfit Series Male
