HellermannTyton Cable Tie, Inside Serrated, 387 mm x 7.6mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$55.91

(exc. GST)

$61.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
  • Plus 25 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$55.91$0.559-
15 - 49$55.23$0.5521%
50 +$53.69$0.5373%

*price indicative

RS Stock No.:
810-3857
Distrelec Article No.:
302-23-460
Mfr. Part No.:
111-12010 T120R(E)-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

387mm

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

535N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T

Package Size

100

Maximum Bundle Diameter

100mm

Standards/Approvals

HF, DIN, DNV GL, RoHS, UL

COO (Country of Origin):
GB

HellermannTyton Cable Tie, 387 (L) x 7.6mm (W), Pack of 100, Black Colour - T120R Series - 111-12010 T120R(E)-PA66-BK


Need a Durable fastener to organise wires, pipes and hoses in your workplace? Go for this cable tie from HellermannTyton. It's MADE of PA that holds out against wear and impact, so you can rest assured of reliable performance, even in harsh environments. The component achieves a non-releasable lock on cable bunches, making it the right choice when you want a long-term installation.

• Withstands between -40°C and +85°C of operating temperature, making it fit for demanding conditions

• Easy to install by hand or using tool, saving time and hassle

• Maximum bundle diameter of 100mm, for versatility

Applications


• Material handling equipment

• Automotive industry

• Water treatment plants

Is this cable tie flame-resistant?


Yes, it stops burning in 60 seconds or less in the event of a fire, to limit the spread of flames.

  • RS Stock No. 8103873
  • Mfr. Part No. 111-12050 T120R(E)-PA66HS-BK
1 Bag of 100
$62.39
1 Bag of 100
$236.52
1 Pack of 100
$152.23
  • RS Stock No. 5401953
  • Mfr. Part No. 111-12619 T120M-PA66-NA
1 Bag of 100
$68.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy