RS Better World

HellermannTyton Cable Tie, Inside Serrated, 205 mm x 4.7mm, Beige Bio-Based Polymer

N

Subtotal (1 pack of 100 units)*

$62.48

(exc. GST)

$68.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 121 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$62.48$0.625

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
762-538
Mfr. Part No.:
T80R-Bio-PLbiodegradable-BGE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

205mm

Width

4.7mm

Colour

Beige

Material

Bio-Based Polymer

Sub Type

Inside Serrated

Tensile Strength

100N

Series

T

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Maximum Bundle Diameter

55mm

Better World Claim

Alternative Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Biodegradable Cable Ties T120R are designed for environmentally conscious applications where sustainability is a priority. Made from bio-polyester, these ties naturally degrade over time, reducing plastic waste while maintaining reliable performance. Their beige color blends subtly into various environments, making them suitable for both industrial and domestic use

Bundle diameter range 5.0 mm to 105.0 mm

Minimum tensile strength 300 N

Length 385.0 mm

Width 7.6 mm

Thickness 1.9 mm

Package content 100 pcs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy