HellermannTyton Cable Tie, Inside Serrated, 387 mm x 7.6mm, Black Polyamide
- RS Stock No.:
- 354-563
- Mfr. Part No.:
- 111-00447
- Brand:
- HellermannTyton
Subtotal (1 pack of 100 units)*
$152.23
(exc. GST)
$167.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $152.23 | $1.522 |
*price indicative
- RS Stock No.:
- 354-563
- Mfr. Part No.:
- 111-00447
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 387mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Inside Serrated | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 387mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Inside Serrated | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie inside serrated 387.0x7.6mm diameter 5 to 105 mm comes in black color and 100pcs is manufactured from Post Industrial Recycled PA66. It is heat stabilized and impact modified for high tensile strength with very low insertion force. This sustainable range of cable ties are manufactured with 100% PIR material whilst still maintaining high performance specifications and material properties. Suitable for a number of applications T-Series cable ties with
inside serrated strap for a strong hold around the bundle or OS-Series with outside serrations and smooth surface to the bundle.
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and simple installation
T-Series and OS-Series manufactured from 100% PIR material
Heat stabilized, impact modified material
Easy insertion combined with high tensile strength
Tie follows the contours of the cable bundle perfectly
Easy application either manually or with a processing tool
- RS Stock No. 8103857
- Mfr. Part No. 111-12010 T120R(E)-PA66-BK
1 Bag of 100
$55.91
- RS Stock No. 8103873
- Mfr. Part No. 111-12050 T120R(E)-PA66HS-BK
1 Bag of 100
$62.39
- RS Stock No. 0440611
- Mfr. Part No. 111-00400
1 Bag of 100
$236.52
- RS Stock No. 0354567
- Mfr. Part No. 118-00174
1 Pack of 100
$197.40
Related links
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm Polyamide 6, X-Ray Detectable
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66












