3M Cable Tie, Cable Tie, 280 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 628-306
- Mfr. Part No.:
- 7000035300
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$19.98
(exc. GST)
$21.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.98 | $0.20 |
*price indicative
- RS Stock No.:
- 628-306
- Mfr. Part No.:
- 7000035300
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 280mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | Scotchflex | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 81mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 280mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series Scotchflex | ||
Standards/Approvals No | ||
Package Size 100 | ||
Maximum Bundle Diameter 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Cable Ties are moulded from UL certified nylon 6/6. They are self extinguishing in accordance with UL 94 V2 and have a holding force of 80 to 800N. Use 3M Scotchflex Moulded Nylon 6/6 Cable Tie, UL Listed, for a wide range of fastening solutions for electrical installations, maintenance, and repairs. This polyamide cable tie is resistant to fuels, lubricants, most chemicals, and weather. Its normal operating temperature range is -40°C to 85°C and its application temperature range is -10°C to 60°C.
Resistant to fuels with lubricants and most chemicals
Chemical resistance
Packaged in bags of 100 pieces
Resistance to humidity with cold and tearing
Related links
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 380 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Black Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Yellow Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Natural Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- Legrand Cable Tie 280 mm x 4.6mm, Black Polyamide 66