RS PRO Cable Tie, Metal Detectable, 250 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 656-077
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$28.13
(exc. GST)
$30.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.13 | $0.281 |
*price indicative
- RS Stock No.:
- 656-077
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 250mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Metal Detectable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 15kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Metal Detectable | |
| Maximum Bundle Diameter | 68mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 250mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Metal Detectable | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 15kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Metal Detectable | ||
Maximum Bundle Diameter 68mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Metal Detectable Cable Tie, 280mm Length
This RS PRO metal Detectable cable tie is designed for secure bundling and fastening of cables in environments where metal detection is crucial. Its primary benefit is ensuring safety and compliance in industries such as food processing, where contamination prevention is essential.
Features and Benefits
Metal Detectable: Enhances safety by allowing detection in food processing environments.
Nylon Material: Provides durability and resistance to wear.
Length 280mm: Suitable for larger bundling tasks.
Tensile Strength 15 kg: Ensures strong and reliable fastening.
Maximum Bundle Diameter 77 mm: Accommodates a wide range of cable sizes.
UL 94HB Fire Behaviour: Meets fire safety standards for added security.
RoHS Compliant: Environmentally friendly and compliant with safety regulations.
Nylon Material: Provides durability and resistance to wear.
Length 280mm: Suitable for larger bundling tasks.
Tensile Strength 15 kg: Ensures strong and reliable fastening.
Maximum Bundle Diameter 77 mm: Accommodates a wide range of cable sizes.
UL 94HB Fire Behaviour: Meets fire safety standards for added security.
RoHS Compliant: Environmentally friendly and compliant with safety regulations.
Applications
Food processing
Pharmaceutical manufacturing
Chemical industries
Pharmaceutical manufacturing
Chemical industries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 400 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- HellermannTyton Cable Tie 301 mm x 4.8mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 280 mm x 7.6mm, Blue Nylon
