RS PRO Cable Tie, Releasable, 250 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 606-609
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$26.83
(exc. GST)
$29.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.83 | $0.268 |
*price indicative
- RS Stock No.:
- 606-609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 250mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 250mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, Metal Detectable, 250 mm, Blue
RS PRO Cable Ties are designed for environments where contamination control is critical. Made from metal-infused nylon, these cable ties are easily detectable by standard sensors, making them ideal for the food, pharmaceutical, and hygiene-sensitive industries. Their self-locking design ensures secure bundling, while the blue colour enhances visibility for quick inspection.
Features and Benefits
Metal Detectable: Infused with metal powder for sensor detection, reducing contamination risks
FDA Compliant: Safe for use in food and medical applications
Easy to Install: One-piece, self-locking design for quick and secure bundling
Highly Visible: Blue colour for easy identification and inspection
Applications
Food industry
Pharmaceutical industry
Hygiene-sensitive environments
Additional Information
FDA-compliant materials
Pack of 100 cable ties
Self-extinguishing fire behaviour
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 400 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 400 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Nylon
